Part Details for MA35-16P-2DS(51) by Hirose Electric Co Ltd
Overview of MA35-16P-2DS(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA35-16P-2DS(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7538
|
Newark | Ma35-16P-2Ds(51) |Hirose(Hrs) MA35-16P-2DS(51) Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
MA35-16P-2DS(51)-ND
|
DigiKey | CONN HEADER R/A 16POS 2MM Min Qty: 130 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9240 | Buy Now |
DISTI #
MA35-16P-2DS(51)
|
Avnet Americas | Connector Board to Board Header 16 Position 2mm Solder Right Angle Through Hole - Trays (Alt: MA35-16P-2DS(51)) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Container: Tray | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-MA35-16P-2DS51
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.7000 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
HIRMA35-16P-2DS(51)
|
Heilind Electronics | 588-0359-7-51 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5240 / $0.7650 | Buy Now |
Part Details for MA35-16P-2DS(51)
MA35-16P-2DS(51) CAD Models
MA35-16P-2DS(51) Part Data Attributes
|
MA35-16P-2DS(51)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
MA35-16P-2DS(51)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |