There are no models available for this part yet.
Overview of MA35-14P-2DS(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for MA35-14P-2DS(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7537
|
Newark | Ma35-14P-2Ds(51) |Hirose(Hrs) MA35-14P-2DS(51) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8600 | Buy Now | |
DISTI #
MA35-14P-2DS(51)-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8221 | Buy Now | |
DISTI #
MA35-14P-2DS(51)
|
Avnet Americas | Connector Board to Board Header 14 Position 2mm Solder Right Angle Through Hole - Trays (Alt: MA35-14P-2DS(51)) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.5375 / $0.6235 | Buy Now | |
DISTI #
798-MA35-14P-2DS51
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.4960 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now | ||
DISTI #
HIRMA35-14P-2DS(51)
|
Heilind Electronics | 588-0318-0-51 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.6940 | Buy Now | ||
DISTI #
000000000005628481
|
Sager | FFC & FPC Connectors Min Qty: 1 | 0 |
|
$0.5400 / $0.7200 | Buy Now |