Part Details for MA330019 by Microchip Technology Inc
Results Overview of MA330019 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA330019 Information
MA330019 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA330019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9496
|
Newark | Plug In Module, For Explorer 16, Pictail Plus, Silicon Manufacturer:Microchip, Core Architecture:D... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7700 | Buy Now |
DISTI #
MA330019-ND
|
DigiKey | PIM DSPIC33F MC 44P-100P QFN Min Qty: 4 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$39.9850 | Buy Now |
DISTI #
MA330019
|
Avnet Americas | Plug-In Module - Boxed Product (Development Kits) (Alt: MA330019) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2843 / $41.9499 | Buy Now |
DISTI #
579-MA330019
|
Mouser Electronics | Daughter Cards & OEM Boards 44P QFN TO 100P PIM dsPIC33FJ128GP804 RoHS: Compliant | 0 |
|
$39.2000 | Order Now |
DISTI #
MA330019
|
Microchip Technology Inc | dsPIC33FJ128GP804 44P QFN to 100P Plug-In Module, Projected EOL: Lead time: 12 Weeks, 0 Days |
12 Alternates Available |
|
$39.2000 | Buy Now |
DISTI #
70414424
|
RS | OEM Boards, Daughter Cards, 44P QFN TO 100P PIM dsPIC33FJ128GP804 | Microchip Technology Inc. MA3300... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4700 / $84.9700 | RFQ |
|
Future Electronics | dsPIC33FJ128GP804 44 Pin QFN 100 Pin Plug-In Module RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$39.2000 / $41.1600 | Buy Now |
|
Onlinecomponents.com | Plug-In Module 44-Pin RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
|
NAC | dsPIC33F MC 44P QFN TO 100P PIM (dsPIC33FJ128GP804) - Package: MCU16 Tools RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.6300 / $47.6000 | Buy Now |
DISTI #
MA330019
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 4 | 0 |
|
$42.7200 / $46.9300 | Buy Now |
Part Details for MA330019
MA330019 CAD Models
MA330019 Part Data Attributes
|
MA330019
Microchip Technology Inc
Buy Now
|
Compare Parts:
MA330019
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |