Part Details for MA3216-102T4 by Bourns Inc
Overview of MA3216-102T4 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G862AH102T4EU | Amphenol Communications Solutions | G862 SERIES, SOCKET, 2.0mm PITCH, CRIMPING TYPE, 2x5Pin, NY66, BLACK |
Price & Stock for MA3216-102T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA3216-102T4
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 50 mA, 800 Milliohm, ? 25% - Tape and Reel (Alt: MA3216-102T4) RoHS: Compliant Min Qty: 300000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA3216-102T4
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 1 kOhm, 50 mA, 800 Milliohm, � 25% (Alt: MA3216-102T4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA3216-102T4
MA3216-102T4 CAD Models
MA3216-102T4 Part Data Attributes
|
MA3216-102T4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MA3216-102T4
Bourns Inc
Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) |