Part Details for MA320019 by Microchip Technology Inc
Overview of MA320019 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA320019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1230
|
Newark | Plug-In Module, Mcu, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Mips32, Silicon Core Number:Pic32Mz2048Efh100, Silicon Family Name:Pic32Mz, For Use With:Microchip Explorer 16 Development Boards, Kit Rohs Compliant: Yes |Microchip MA320019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7700 | Buy Now |
DISTI #
52Y7079
|
Newark | Plug-In Module, Mcu, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:Pic32Mz2048Efh100, Silicon Family Name:Pic32Mz, For Use With:Microchip Explorer 16 Development Boards Rohs Compliant: Na |Microchip MA320019 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7700 | Buy Now |
DISTI #
MA320019-ND
|
DigiKey | MOD PIM PIC32MZ EF Min Qty: 1 Lead time: 40 Weeks Container: Box |
18 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA320019
|
Avnet Americas | PIC32MZ EF Plug-In Module for Explorer 16 Development Board - Bulk (Alt: MA320019) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-MA320019
|
Mouser Electronics | Daughter Cards & OEM Boards PIC32MZ EF PIM RoHS: Compliant | 66 |
|
$39.2000 | Buy Now |
DISTI #
MA320019
|
Microchip Technology Inc | PIC32MZ EF PIM, Projected EOL: RoHS: Compliant pbFree: Yes |
129 Alternates Available |
|
$39.2000 | Buy Now |
|
Future Electronics | PIC32MZ EF PIM for Explorer 16 Development Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$45.4600 / $47.7300 | Buy Now |
|
Onlinecomponents.com | Daughter Cards OEM Boards PIC32MZ EF PIM RoHS: Compliant |
13 In Stock |
|
$43.8400 | Buy Now |
DISTI #
MA320019
|
Avnet Americas | PIC32MZ EF Plug-In Module for Explorer 16 Development Board - Bulk (Alt: MA320019) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2000 | Buy Now |
DISTI #
MA320019
|
TME | Plug-in module, prototype board, EXPLORER-16 Min Qty: 1 | 2 |
|
$45.2100 | Buy Now |