Part Details for MA320002-2 by Microchip Technology Inc
Overview of MA320002-2 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA320002-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0137
|
Newark | Pic32Mx4, 100Pin, Usb, Plug In Module, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Pic32Mx4Xx, Silicon Family Name:Pic32Mx4Xx, For Use With:Microchip Pic32, Explorer 16 Rohs Compliant: Yes |Microchip MA320002-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.7700 | Buy Now |
DISTI #
96W5156
|
Newark | Plug-In Module, 100Pin, Pic32/Explorer16, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Pic32Mx4Xx, Silicon Family Name:Pic32Mx4Xx, Product Range:- |Microchip MA320002-2 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7900 | Buy Now |
DISTI #
MA320002-2-ND
|
DigiKey | MODULE PLUG-IN PIC32MX4XX Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
5 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA320002-2
|
Avnet Americas | PIC32MX450/470 Plug-In Module Explorer 16 Development Board - Bulk (Alt: MA320002-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-MA320002-2
|
Mouser Electronics | Daughter Cards & OEM Boards PIC32MX4xx 100 100-Pin USB PIM RoHS: Compliant | 0 |
|
$39.2000 | Order Now |
DISTI #
MA320002-2
|
Microchip Technology Inc | PIC32MX450/470 100-pin to 100-pin USB PIM, Projected EOL: RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$39.2000 | Buy Now |
DISTI #
70452066
|
RS | PIC32MX4xx 100 to 100-Pin USB PIMPlug-in Module | Microchip Technology Inc. MA320002-2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$84.1200 / $93.4600 | RFQ |
|
Future Electronics | PIC32MX450 100 Pin to 100 Pin USB Plug in Module RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Kit | 0Kit |
|
$41.1600 / $43.2200 | Buy Now |
|
Onlinecomponents.com | PIC32MX31/PIC32MX4 Microcontroller Daughter Board RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
DISTI #
MA320002-2
|
Avnet Americas | PIC32MX450/470 Plug-In Module Explorer 16 Development Board - Bulk (Alt: MA320002-2) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2000 | Buy Now |