Part Details for MA320001 by Microchip Technology Inc
Overview of MA320001 by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA320001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8723
|
Newark | Plug In Module, For Explorer 16, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic32, Silicon Core Number:Pic32Mx360F512L, Silicon Family Name:Pic32Mx360Fxxxx, For Use With:Explorer-16 Dev Board Rohs Compliant: Yes |Microchip MA320001 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2300 | Buy Now |
DISTI #
MA320001-ND
|
DigiKey | MODULE PLUG-IN PIC32 100QFP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA320001
|
Avnet Americas | PIC32MX360F512L Plug-In Module for Explorer 16 Development Board - Boxed Product (Development Kits) (Alt: MA320001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-MA320001
|
Mouser Electronics | Daughter Cards & OEM Boards PIC32 Plug In Module RoHS: Compliant | 2 |
|
$39.2000 | Buy Now |
DISTI #
MA320001
|
Microchip Technology Inc | PIC32MX 100P QFP TO 100P PLUG IN MODULE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$39.2000 | Buy Now |
DISTI #
70046691
|
RS | PIC32MX 100P QFP TO 100P PLUG IN MODULE | Microchip Technology Inc. MA320001 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4800 / $54.9800 | RFQ |
|
Future Electronics | 100 Pin QFP To 100 Pin Plug-In Module for PIC32MX RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.4600 / $47.7300 | Buy Now |
|
Onlinecomponents.com | PIC32Mx 100P QFP To 100P Plug In Module Board RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
DISTI #
30577255
|
Verical | PIC32MX Microcontroller Plug-in Board Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$41.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |