There are no models available for this part yet.
Overview of MA32-3-G-40/300V-CE by Select Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for MA32-3-G-40/300V-CE by Select Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4106-MA32-3-G-40/300V-CE-ND
|
DigiKey | DIGITAL AMMETER 3-3W, 3-4W WITH Min Qty: 1 Lead time: 1 Weeks Container: Box |
28 In Stock |
|
$21.1706 / $28.5900 | Buy Now |