Part Details for MA31756 by Zarlink Semiconductor Inc
Overview of MA31756 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA31756
MA31756 CAD Models
MA31756 Part Data Attributes:
|
MA31756
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MA31756
Zarlink Semiconductor Inc
Multifunction Peripheral, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 61 | |
Qualification Status | Not Qualified | |
RAM (words) | 921.6 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS |