Part Details for MA310.A.LB.003 by Taoglas Antenna Solutions
Overview of MA310.A.LB.003 by Taoglas Antenna Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MA310.A.LB.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5191
|
Newark | Combo Antenna, 2.49-2.69Ghz, -4.19Dbi, Antenna Type:Combo, Frequency Min:2.49Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Magnetic/Adhesive, Gain:-4.19Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Rohs Compliant: Yes |Taoglas MA310.A.LB.003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4300 / $47.9200 | Buy Now |
DISTI #
931-1547-ND
|
DigiKey | MAGNET MOUNT GPS/GLONASS-SMA(M) Min Qty: 1 Lead time: 11 Weeks Container: Bag |
100 In Stock |
|
$46.2403 / $49.0700 | Buy Now |
DISTI #
MA310.A.LB.003
|
Avnet Americas | GPS/GLONASS Active GNSS Antenna Magnetic Mount - Bag (Alt: MA310.A.LB.003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA310ALB003
|
Mouser Electronics | Antennas Magnet Mount GPS/GLONASS-RG-174 SMA(M) 4G LTE/Cellular-SMA(M) 3M TGC-200 RoHS: Compliant | 39 |
|
$45.6100 / $46.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$39.3500 | Buy Now |
|
Onlinecomponents.com | Magnet Mount GPS/GLONASS-RG-174 SMA(M) 4G LTE/Cellular-SMA(M) 3M TGC-200 RoHS: Compliant |
12 Partner Stock |
|
$41.5300 / $44.1200 | Buy Now |
DISTI #
62172803
|
Verical | Antenna Cellular 6.89dBi Gain 824MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$41.1000 / $41.8800 | Buy Now |
DISTI #
MA310.A.LB.003
|
IBS Electronics | Antenna Cellular 6.89dBi Gain 824MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag Min Qty: 20 Package Multiple: 1 | 12 |
|
$43.5500 | Buy Now |
DISTI #
MA310.A.LB.003
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$41.3600 | Buy Now |
DISTI #
000000000007168494
|
Sager | Magnet Mount GPS/GLONASS-RG-174 SMA(M) 4G LTE/Cellular-SMA(M) 3M TGC-200 Min Qty: 100 | 0 |
|
$44.4100 | Buy Now |
Part Details for MA310.A.LB.003
MA310.A.LB.003 CAD Models
MA310.A.LB.003 Part Data Attributes
|
MA310.A.LB.003
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
MA310.A.LB.003
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |