Part Details for MA3075WALT1G by onsemi
Overview of MA3075WALT1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MA3075WALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3619
|
Newark | Tvs Diode, 15W, Unidir, Sot-23-3, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:-, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:7.2V, Breakdown Voltage Rohs Compliant: Yes |Onsemi MA3075WALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 635 |
|
$0.0610 | Buy Now |
DISTI #
32M0072
|
Newark | Zen Diode Array Cmn Anode 225Mw Sot, Full Reel, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:-, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:7.2V Rohs Compliant: Yes |Onsemi MA3075WALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
MA3075WALT1GOSCT-ND
|
DigiKey | TVS DIODE 6.5VWM SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5263 In Stock |
|
$0.0764 / $0.3500 | Buy Now |
DISTI #
MA3075WALT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MA3075WALT1G) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.0595 / $0.0710 | Buy Now |
DISTI #
MA3075WALT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: MA3075WALT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0750 / $0.0895 | Buy Now |
DISTI #
13AC3619
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC3619) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1870 / $0.3800 | Buy Now |
DISTI #
863-MA3075WALT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.5V ESD Protection RoHS: Compliant | 7990 |
|
$0.0870 / $0.3500 | Buy Now |
DISTI #
V72:2272_07277817
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 6.5V 7.5Vbr 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2850 |
|
$0.0776 / $0.3356 | Buy Now |
|
Future Electronics | MA3075WALT1 Series 7.9 V 15 W Unidirectional Zener Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0748 / $0.0840 | Buy Now |
|
Future Electronics | MA3075WALT1 Series 7.9 V 15 W Unidirectional Zener Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0748 / $0.0840 | Buy Now |
Part Details for MA3075WALT1G
MA3075WALT1G CAD Models
MA3075WALT1G Part Data Attributes:
|
MA3075WALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MA3075WALT1G
onsemi
ESD Protection Dual Common Anode Diodes SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.9 V | |
Breakdown Voltage-Min | 7.2 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Reference Voltage-Nom | 7.5 V | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4% | |
Working Test Current | 5 mA |