Part Details for MA3018-NIST by Extech by FLIR
Results Overview of MA3018-NIST by Extech by FLIR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA3018-NIST Information
MA3018-NIST by Extech by FLIR is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for MA3018-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4313
|
Newark | Clamp Meter, Flex, 3000A Ac Trms Cat Iv W/Nist Ma3018/Extech |Extech Instruments MA3018-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9900 | Buy Now |
DISTI #
MA3018-NIST-ND
|
DigiKey | CAT IV TRUE RMS 3000A AC FLEX CL Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$376.9900 | Buy Now |
DISTI #
71118021
|
RS | CAT IV TRUE RMS 3000A AC FLEX CLAMP METER, 18 IN W/NIST | FLIR Commercial Systems Inc. - Extech Divi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.9900 | RFQ |
|
Onlinecomponents.com | MA3018-NIST True RMS AC Flex Cl Meter, 3000A with NIST RoHS: Compliant | 0 |
|
$376.0600 / $387.6100 | Buy Now |