Part Details for MA300TA103C by Amphenol Advanced Sensors
Overview of MA300TA103C by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA300TA103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4889
|
Newark | 0.375" Od S/S Disc, Insulated Leads, 10K 0.15 C @ 37 C/Bulk |Amphenol Advanced Sensors MA300TA103C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 | Buy Now |
DISTI #
71287069
|
RS | Sensor, 0.375 | Amphenol Advanced Sensors MA300TA103C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $14.6000 | RFQ |
DISTI #
AASMA300TA103C
|
Heilind Electronics | 0.375 OD S/S DISC, INSULA LEADS, 10K 0.15 C @ 37 C | Americas - 0 in Stock |
|
$13.0277 | Buy Now |