Part Details for MA2Z360 by Panasonic Electronic Components
Overview of MA2Z360 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2Z360
MA2Z360 CAD Models
MA2Z360 Part Data Attributes
|
MA2Z360
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2Z360
Panasonic Electronic Components
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15.35pF C(T), 30V, Silicon, S-MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2% | |
Diode Capacitance Ratio-Min | 5.95 | |
Diode Capacitance-Nom | 15.35 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA2Z360
This table gives cross-reference parts and alternative options found for MA2Z360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2Z360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1235-001 | Variable Capacitance Diode, S Band, 6.4pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | MA2Z360 vs SMV1235-001 |
NTE612 | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | NTE Electronics Inc | MA2Z360 vs NTE612 |
HVU350 | Variable Capacitance Diode, Silicon | Hitachi Ltd | MA2Z360 vs HVU350 |
SMV1204-105 | Variable Capacitance Diode, Very High Frequency to S Band, 4.5pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA2Z360 vs SMV1204-105 |
HVC300A | VHF BAND, 43.45pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | MA2Z360 vs HVC300A |
MA373 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | Panasonic Electronic Components | MA2Z360 vs MA373 |
HVU351 | Variable Capacitance Diode, Silicon | Hitachi Ltd | MA2Z360 vs HVU351 |
BB182,115 | BB182 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | MA2Z360 vs BB182,115 |
BBY51-03W | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | MA2Z360 vs BBY51-03W |
BB721 | Variable Capacitance Diode, 2.1pF C(T), Silicon | TDK Micronas GmbH | MA2Z360 vs BB721 |