Part Details for MA2SD1000L by Panasonic Electronic Components
Overview of MA2SD1000L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MA2SD1000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 20V V(RRM) | 75 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 20V V(RRM) | 363 |
|
$0.3000 / $1.0000 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 20V 200MA SSMINI2 | 50000 |
|
RFQ |
Part Details for MA2SD1000L
MA2SD1000L CAD Models
MA2SD1000L Part Data Attributes
|
MA2SD1000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2SD1000L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM)
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for MA2SD1000L
This table gives cross-reference parts and alternative options found for MA2SD1000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2SD1000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD717_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | PanJit Semiconductor | MA2SD1000L vs MMBD717_R2_00001 |
MMBD717_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MA2SD1000L vs MMBD717_R1_10001 |
SD0805S020S0R2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | Kyocera AVX Components | MA2SD1000L vs SD0805S020S0R2 |
MMBD717_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | MA2SD1000L vs MMBD717_R2_10001 |
MMBD717_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | PanJit Semiconductor | MA2SD1000L vs MMBD717_R1_00001 |
MMBD717 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MA2SD1000L vs MMBD717 |
FML0220 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MA2SD1000L vs FML0220 |
SD0603S020S0R2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | Kyocera AVX Components | MA2SD1000L vs SD0603S020S0R2 |
MMBD717WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MA2SD1000L vs MMBD717WS-T1-LF |
SBR0220S3 | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MA2SD1000L vs SBR0220S3 |