Part Details for MA2S377 by Panasonic Electronic Components
Overview of MA2S377 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2S377
MA2S377 CAD Models
MA2S377 Part Data Attributes
|
MA2S377
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2S377
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 3.1pF C(T), Silicon, ROHS COMPLIANT, SSMINI2-F2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.68% | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 3.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA2S377
This table gives cross-reference parts and alternative options found for MA2S377. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2S377, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | MA2S377 vs KV1832C |
SMV1215-004 | Variable Capacitance Diode, 9.5pF C(T), Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | MA2S377 vs SMV1215-004 |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | MA2S377 vs SMV1251-079LF |
BB837 | Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT PACKAGGE-2 | Infineon Technologies AG | MA2S377 vs BB837 |
1T379 | Variable Capacitance Diode, 6pF C(T), 30V, Silicon, M-235, 2 PIN | Sony Semiconductor | MA2S377 vs 1T379 |
BB153T/R | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | MA2S377 vs BB153T/R |
ZC930TA | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | MA2S377 vs ZC930TA |
1SV232TPH3 | DIODE VHF BAND, 30.3 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | MA2S377 vs 1SV232TPH3 |
BB640E6433 | Variable Capacitance Diode, 69pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | MA2S377 vs BB640E6433 |
BBY53-02W | Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt, SCD-80, 2 PIN | Infineon Technologies AG | MA2S377 vs BBY53-02W |