Part Details for MA2S374 by Panasonic Electronic Components
Overview of MA2S374 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MA2S374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon epitaxial planar type | 3000 |
|
RFQ |
Part Details for MA2S374
MA2S374 CAD Models
MA2S374 Part Data Attributes
|
MA2S374
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2S374
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 47.4pF C(T), 34V, Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 34 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.16% | |
Diode Capacitance Ratio-Min | 15 | |
Diode Capacitance-Nom | 47.4 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 34 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA2S374
This table gives cross-reference parts and alternative options found for MA2S374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2S374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MA2S374 vs UZC830BTC |
NTE612 | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | NTE Electronics Inc | MA2S374 vs NTE612 |
HVC308A | 14.8pF, 35V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | MA2S374 vs HVC308A |
BB689-02V | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | MA2S374 vs BB689-02V |
BBY31 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | MA2S374 vs BBY31 |
SMV1251-001 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | MA2S374 vs SMV1251-001 |
BBY57-02WE6327 | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | MA2S374 vs BBY57-02WE6327 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | MA2S374 vs SMV1705-079 |
BB181T/R | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | MA2S374 vs BB181T/R |
MA377 | Variable Capacitance Diode, Ultra High Frequency, 3.1pF C(T), 12V, Silicon, SMINI2-G1, 2 PIN | Panasonic Electronic Components | MA2S374 vs MA377 |