Part Details for MA2S331 by Panasonic Electronic Components
Results Overview of MA2S331 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA2S331 Information
MA2S331 by Panasonic Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MA2S331
MA2S331 CAD Models
MA2S331 Part Data Attributes
|
MA2S331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2S331
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 15pF C(T), 12V, Silicon, SC-79, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.67% | |
Diode Capacitance Ratio-Min | 2.25 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA2S331
This table gives cross-reference parts and alternative options found for MA2S331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2S331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BB181,335 | NXP Semiconductors | Check for Price | BB181 - VHF variable capacitance diode SOD 2-Pin | MA2S331 vs BB181,335 |
BB664-02V | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | MA2S331 vs BB664-02V |
UZC830BTC | Diodes Incorporated | Check for Price | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | MA2S331 vs UZC830BTC |
BB153T/R | NXP Semiconductors | Check for Price | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-76, 2 PIN, Variable Capacitance Diode | MA2S331 vs BB153T/R |
ZC930TA | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | MA2S331 vs ZC930TA |
1SV232TPH3 | Toshiba America Electronic Components | Check for Price | DIODE VHF BAND, 30.3 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | MA2S331 vs 1SV232TPH3 |
1T368 | Sony Semiconductor | Check for Price | Variable Capacitance Diode, 29.4pF C(T), 30V, Silicon, M-235, 2 PIN | MA2S331 vs 1T368 |
BB721S | TDK Micronas GmbH | Check for Price | Variable Capacitance Diode, Silicon | MA2S331 vs BB721S |
HVU417C | Renesas Electronics Corporation | Check for Price | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | MA2S331 vs HVU417C |
ZMV930TA | Diodes Incorporated | Check for Price | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | MA2S331 vs ZMV930TA |