Part Details for MA2JP02 by Panasonic Electronic Components
Overview of MA2JP02 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MA2JP02
MA2JP02 CAD Models
MA2JP02 Part Data Attributes
|
MA2JP02
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2JP02
Panasonic Electronic Components
Pin Diode, Silicon, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA2JP02
This table gives cross-reference parts and alternative options found for MA2JP02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2JP02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC132KRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | MA2JP02 vs HVC132KRF |
HVC132TRV | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | MA2JP02 vs HVC132TRV |
HVC132TRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | MA2JP02 vs HVC132TRF |