Part Details for MA2J11100L by Panasonic Electronic Components
Overview of MA2J11100L by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA2J11100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | DIODE,SWITCH,80V,100MA,S-MINI 2P | 7 |
|
$0.3000 | Buy Now |
|
Quest Components | DIODE,SWITCH,80V,100MA,S-MINI 2P | 1796 |
|
$0.0960 / $0.3200 | Buy Now |
|
Velocity Electronics | Our Stock | 322 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 80V 100MA SMINI2 | 18000 |
|
RFQ |
Part Details for MA2J11100L
MA2J11100L CAD Models
MA2J11100L Part Data Attributes:
|
MA2J11100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2J11100L
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA2J11100L
This table gives cross-reference parts and alternative options found for MA2J11100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2J11100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA120TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | MA2J11100L vs DA120TL |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | MA2J11100L vs DA122TL |
1SS196-TP-HF | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | MA2J11100L vs 1SS196-TP-HF |
DLLFSD01LP3-7 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | MA2J11100L vs DLLFSD01LP3-7 |
SCS400J | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | MA2J11100L vs SCS400J |
SCS400J-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | MA2J11100L vs SCS400J-C |
1SS187-TP-HF | Rectifier Diode, | Micro Commercial Components | MA2J11100L vs 1SS187-TP-HF |
1SS380VMTE-17 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | MA2J11100L vs 1SS380VMTE-17 |
SCS387S-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | MA2J11100L vs SCS387S-C |
DA227Y | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, EMD4, SC-75A, 4 PIN | ROHM Semiconductor | MA2J11100L vs DA227Y |