Part Details for MA27V03 by Panasonic Electronic Components
Overview of MA27V03 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA27V03
MA27V03 CAD Models
MA27V03 Part Data Attributes:
|
MA27V03
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA27V03
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 5.5pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.45% | |
Diode Capacitance Ratio-Min | 2.1 | |
Diode Capacitance-Nom | 5.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA27V03
This table gives cross-reference parts and alternative options found for MA27V03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA27V03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVD385B-E | 7.45pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | MA27V03 vs HVD385B-E |
HVD385B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | MA27V03 vs HVD385B |
HVD369B | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP, 2 PIN | Renesas Electronics Corporation | MA27V03 vs HVD369B |
HVD369B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | MA27V03 vs HVD369B |
HVD369B-E | 4.9pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP, 2 PIN | Renesas Electronics Corporation | MA27V03 vs HVD369B-E |