Part Details for MA27V01 by Panasonic Electronic Components
Overview of MA27V01 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA27V01
MA27V01 CAD Models
MA27V01 Part Data Attributes
|
MA27V01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA27V01
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 16pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.25% | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 16 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |