Part Details for MA26V01 by Panasonic Electronic Components
Results Overview of MA26V01 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA26V01 Information
MA26V01 by Panasonic Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MA26V01
MA26V01 CAD Models
MA26V01 Part Data Attributes
|
MA26V01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA26V01
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 16pF C(T), 6V, Silicon, ROHS COMPLIANT, ML3-N2, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-XBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.25% | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 16 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA26V01
This table gives cross-reference parts and alternative options found for MA26V01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA26V01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVL381CM | Renesas Electronics Corporation | Check for Price | 10.5pF, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2 | MA26V01 vs HVL381CM |
HVL385C | Renesas Electronics Corporation | Check for Price | 7.5pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, EFP-2 | MA26V01 vs HVL385C |
MA26V13 | Panasonic Electronic Components | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 11.71pF C(T), 12V, Silicon, ROHS COMPLIANT, ML3-N2, 3 PIN | MA26V01 vs MA26V13 |
HVL385CM | Renesas Electronics Corporation | Check for Price | 7.5pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, TEFP-2 | MA26V01 vs HVL385CM |