Part Details for MA26P07 by Panasonic Electronic Components
Overview of MA26P07 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MA26P07
MA26P07 CAD Models
MA26P07 Part Data Attributes
|
MA26P07
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA26P07
Panasonic Electronic Components
Pin Diode, Silicon, ROHS COMPLIANT, MINIATURE, ML-2-N1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |