Part Details for MA26111 by Panasonic Electronic Components
Overview of MA26111 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MA26111
MA26111 CAD Models
MA26111 Part Data Attributes
|
MA26111
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA26111
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, Silicon, ML-2-N1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for MA26111
This table gives cross-reference parts and alternative options found for MA26111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA26111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSD010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA26111 vs DSD010-TA |
NSR0130M2T5G | 30V 0.1A low IR SOD-923 Schottky Diode, SOD-723 2 LEAD, 8000-REEL | onsemi | MA26111 vs NSR0130M2T5G |
MC2841 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA26111 vs MC2841 |
DSB010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA26111 vs DSB010-TB |
MC2845 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA26111 vs MC2845 |
DSA010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA26111 vs DSA010-TA |
DSB010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA26111 vs DSB010-TA |
1SS196-TP | Rectifier Diode, 1 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | MA26111 vs 1SS196-TP |
MA152ATMG | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA26111 vs MA152ATMG |
MA152AH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA26111 vs MA152AH |