There are no models available for this part yet.
Overview of MA260-1393-5.00K by nVent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for MA260-1393-5.00K by nVent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80319440
|
Verical | MA260-1393-5.00K Min Qty: 1 Package Multiple: 1 | Americas - 387 |
|
$56.4318 / $161.1750 | Buy Now | |
DISTI #
83676297
|
Verical | MA260-1393-5.00K Min Qty: 1 Package Multiple: 1 | Americas - 101 |
|
$56.4318 / $161.1750 | Buy Now | |
DISTI #
80319457
|
Verical | MA260-1393-5.00K Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$56.4318 / $161.1750 | Buy Now | |
DISTI #
80319445
|
Verical | MA260-1393-5.00K Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$56.4318 / $161.1750 | Buy Now |