Part Details for MA250DMFMK-A by 3M Interconnect
Overview of MA250DMFMK-A by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MA250DMFMK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P4067
|
Newark | Non-Insulated Double Male-Female Multi-Stack Adapter |3M MA250DMFMK-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
3M157470-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2915 In Stock |
|
$0.3783 / $0.8100 | Buy Now |
DISTI #
05112857451
|
Avnet Americas | 80611440514 MA250DMFMK-A 77-250-A BULK - Bulk (Alt: 05112857451) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100165137
|
Avnet Americas | 80611440514 MA250DMFMK-A 77-250-A BULK (Alt: 7100165137) Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
517-MA250DMFMK-A
|
Mouser Electronics | Terminals MA250DMFMK-A 77-250-A BULK RoHS: Compliant | 6 |
|
$0.3620 / $0.8000 | Buy Now |
DISTI #
MMM7100165137
|
Heilind Electronics | 7100165137 80611440514 77-250-A BULK | Americas - 0 in Stock |
|
$0.3842 / $0.4162 | Buy Now |