MA2440
Description: Switching Regulator, 200kHz Switching Freq-Max, MA7

Overview of MA2440 by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for MA2440 by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA2440 by Shindengen Electronic Manufacturing Co Ltd

MA2440
Shindengen Electronic Manufacturing Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
SIP
Package Description
SIP,
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
132 V
Input Voltage-Min
90 V
JESD-30 Code
R-XSIP-T7
Length
20.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Equivalence Code
SIP7,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
19.6 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
200 kHz
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
5.2 mm
Want to compare parts?
  1. MA2440
    Shindengen Electronic Manufacturing Co Ltd
    Switching Regulator, 200kHz Switching Freq-Max, MA7
    VS

Related Parts for MA2440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA2440 by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA2440 by Shindengen Electronic Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MA2440 would you like to use for your alert(s)?
  • Please alert me when MA2440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA2440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA2440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA2440 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA2440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA2440 by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: