Part Details for MA240023 by Microchip Technology Inc
Overview of MA240023 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA240023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1360
|
Newark | Pic24Fj1024Gb610 General Purpose Pim Mcu16 Tools Rohs Compliant: Yes |Microchip MA240023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$14.4900 | Buy Now |
DISTI #
MA240023-ND
|
DigiKey | MODULE PLUG-IN PIC24FJ1024GB610 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA240023
|
Avnet Americas | PIC24FJ1024GB610 General Purpose Plug-In Module for Explorer 16 Demonstration Board - Boxed Product (Development Kits) (Alt: MA240023) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2000 | Buy Now |
DISTI #
72Y1360
|
Avnet Americas | PIC24FJ1024GB610 General Purpose Plug-In Module for Explorer 16 Demonstration Board - Bulk (Alt: 72Y1360) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$40.7700 | Buy Now |
DISTI #
579-MA240023
|
Mouser Electronics | Daughter Cards & OEM Boards PIC24FJ1024GB610 Gen Purp PIM RoHS: Compliant | 39 |
|
$39.9900 | Buy Now |
DISTI #
MA240023
|
Microchip Technology Inc | PIC24FJ1024GB610 General Purpose PIM, Projected EOL: RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$39.2000 | Buy Now |
|
Future Electronics | Plug-In Module for 100 Pin PIC24FJ1024GB610 MCU used w/ Explorer 16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$39.2000 / $41.1600 | Buy Now |
|
Onlinecomponents.com | PIC24FJ1024GB610 Microcontroller Plug-in Board RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
|
NAC | PIC24FJ1024GB610 General Purpose PIM - Package: MCU16 Tools RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.6300 / $47.6000 | Buy Now |
DISTI #
MA240023
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 4 | 0 |
|
$42.7200 / $46.9300 | Buy Now |