Part Details for MA240015 by Microchip Technology Inc
Overview of MA240015 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA240015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1509
|
Newark | Plug In Module, J256Ga110, For Explorer 16, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic24, Silicon Core Number:Pic24F, Silicon Family Name:Pic24Fjxxgaxxx, Product Range:- Rohs Compliant: Yes |Microchip MA240015 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2300 | Buy Now |
DISTI #
MA240015-ND
|
DigiKey | BOARD MCV PIM FOR 24F256GA Min Qty: 1 Lead time: 40 Weeks Container: Box |
4 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA240015
|
Avnet Americas | PIC24FJ256GA110 MCU Sample For Use With The Explorer 16 Development Board - Boxed Product (Development Kits) (Alt: MA240015) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-MA240015
|
Mouser Electronics | Daughter Cards & OEM Boards PIC24F GA Plug In Module RoHS: Compliant | 2 |
|
$39.2000 | Buy Now |
DISTI #
MA240015
|
Microchip Technology Inc | PIC24F256GA General Purpose PIM, Projected EOL: RoHS: Compliant pbFree: Yes |
39 Alternates Available |
|
$39.2000 | Buy Now |
DISTI #
70046621
|
RS | OEM Boards, Daughter Cards, PIC24F GA Plug In Module | Microchip Technology Inc. MA240015 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4800 / $54.9800 | RFQ |
|
Future Electronics | 100 Pin PIC24F256GA General Purpose Plug-In Module RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$39.2000 / $41.1600 | Buy Now |
|
Onlinecomponents.com | PIC24FJ256GA110 Microcontroller Plug-in Board RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
|
NAC | PIC24F GA Plug In Module - Package: MCU16 Tools RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.6300 / $47.6000 | Buy Now |
DISTI #
MA240015
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 4 | 0 |
|
$42.7200 / $46.9300 | Buy Now |