Part Details for MA2330.A.ACT.002 by Taoglas Antenna Solutions
Overview of MA2330.A.ACT.002 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Price & Stock for MA2330.A.ACT.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-MA2330.A.ACT.002-ND
|
DigiKey | 3IN1 ADHESIVE MOUNT 300MM RG-174 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
48 In Stock |
|
$60.2903 / $62.3000 | Buy Now |
DISTI #
MA2330.A.ACT.002
|
Avnet Americas | 3in1 GNSS/Wi-Fi and AM/FM Antenna Adhesive Mount Bag - Bag (Alt: MA2330.A.ACT.002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA2330.A.ACT.002
|
Mouser Electronics | Antennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna RoHS: Compliant | 14 |
|
$58.3400 / $61.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$50.9100 | Buy Now |
|
Onlinecomponents.com | MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna RoHS: Compliant |
5 Partner Stock |
|
$55.1800 / $60.4000 | Buy Now |
DISTI #
64936679
|
Verical | Antenna Adhesive -2.4dBi Gain 2500MHz/5830MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$54.1900 | Buy Now |
DISTI #
MA2330AACT002-0
|
TME | MA2330.A.ACT.002 Min Qty: 1 | 5 |
|
$66.7880 / $66.7891 | Buy Now |
DISTI #
MA2330.A.ACT002
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$59.6300 | Buy Now |
DISTI #
000000000007168480
|
Sager | MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna Min Qty: 1 | 0 |
|
$53.8500 / $59.8300 | Buy Now |
DISTI #
C1S739800029015
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$64.9000 | Buy Now |
Part Details for MA2330.A.ACT.002
MA2330.A.ACT.002 CAD Models
MA2330.A.ACT.002 Part Data Attributes
|
MA2330.A.ACT.002
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
MA2330.A.ACT.002
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |