Part Details for MA205A222JAA by Kyocera AVX Components
Overview of MA205A222JAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA205A222JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MA205A222JAATR-ND
|
DigiKey | CKR MOLDED AXIALS Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7630 | Buy Now |
DISTI #
MA205A222JAA
|
Avnet Americas | Cap Ceramic 0.0022uF 50V C0G 5% Through Hole Axial Leaded - Custom Tape W/Leader (Alt: MA205A222JAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.7757 | Buy Now |
DISTI #
581-MA205A222JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF C0G(NP0) Tol 5% RoHS: Not Compliant | 0 |
|
$11.6200 | Order Now |
Part Details for MA205A222JAA
MA205A222JAA CAD Models
MA205A222JAA Part Data Attributes
|
MA205A222JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA205A222JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 0.0022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MA205A222JAA
This table gives cross-reference parts and alternative options found for MA205A222JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA205A222JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA205A222FAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 0.0022uF, | Kyocera AVX Components | MA205A222JAA vs MA205A222FAA |