Part Details for MA1LAP1200S-KIT by Amphenol Sine Systems
Overview of MA1LAP1200S-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1LAP1200S-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7712
|
Newark | 12 Position Receptacle Connector Kit, Flange Mount, Threaded, P Type, Counter-Clockwise Insert, Female, Contacts Included/Rohs Compliant: Yes |Amphenol Sine/tuchel MA1LAP1200S-KIT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $31.9900 | Buy Now |
DISTI #
889-2018-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$27.8400 / $37.5900 | Buy Now |
DISTI #
71093995
|
RS | 12 Pole recpt conn. kit, flange mount, threaded, P type, CCW insert, female | Amphenol Sine Systems MA1LAP1200S-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$27.2000 / $35.3200 | Buy Now |
|
Future Electronics | 12 position receptacle connector kit, threaded, P type female contacts included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$24.5800 / $25.8100 | Buy Now |
DISTI #
AMEMA1LAP1200S-KIT
|
Heilind Electronics | 12 POSITION RECEPTACLE CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position receptacle connector kit, flange mount, threaded, P type, counter-clockwise insert, female, contacts included RoHS: Compliant | 0 |
|
$20.3600 / $31.5000 | Buy Now |
DISTI #
77352253
|
Verical | Conn M23 Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$47.7101 / $49.1343 | Buy Now |
DISTI #
AMEMA1LAP1200S-KIT
|
Interstate Connecting Components | 12 POSITION RECEPTACLE CONNECT | 0 |
|
Buy Now |