Part Details for MA1LAE1700 by Amphenol Sine Systems
Overview of MA1LAE1700 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1LAE1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7006
|
Newark | Circular Connector, Receptacle, 17 Position, Panel, Product Range:Motiongrade™ M23 Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:17Contacts, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Amphenol Sine/tuchel MA1LAE1700 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 | Buy Now |
DISTI #
889-1081-ND
|
DigiKey | CONN RCPT HSNG F/M 17POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
184 In Stock |
|
$6.3625 / $7.9500 | Buy Now |
DISTI #
70247531
|
RS | 17 Pole receptacle, flange mount, threaded, E type, CW insert, male or female | Amphenol Sine Systems MA1LAE1700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 389 |
|
$4.8200 | Buy Now |
|
Future Electronics | 17 position receptacle, flange mount, threaded, E type, clockwise insert, male or female RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.2700 / $6.5500 | Buy Now |
DISTI #
AMEMA1LAE1700
|
Heilind Electronics | Receptacle,E type CW,male,17po straight | Americas - 42 in Stock |
|
$5.7786 / $7.7426 | Buy Now |
|
Onlinecomponents.com | 17 position receptacle, flange mount, threaded, E type, clockwise insert, male or female RoHS: Compliant |
93 In Stock |
|
$4.6300 / $9.1300 | Buy Now |
DISTI #
51487652
|
Verical | Conn Circular PL 17 POS ST Panel Mount 17 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1843 | Americas - 90 |
|
$5.9080 / $11.8726 | Buy Now |
DISTI #
AMEMA1LAE1700
|
Interstate Connecting Components | Receptacle,E type CW,male,17po straight | 10 |
|
$5.7786 / $7.7426 | Buy Now |
|
Master Electronics | 17 position receptacle, flange mount, threaded, E type, clockwise insert, male or female RoHS: Compliant |
93 In Stock |
|
$4.6300 / $9.1300 | Buy Now |