Part Details for MA1LAE1200 by Amphenol Corporation
Results Overview of MA1LAE1200 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1LAE1200 Information
MA1LAE1200 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MA1LAE1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1LAE1200
|
Avnet Americas | Sensor Connector, MotionGrade M23 A Series, M23, Female, 12 Positions - Boxed Product (Development K... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$6.4532 / $9.2169 | Buy Now |
DISTI #
654-MA1LAE1200
|
Mouser Electronics | Circular Metric Connectors M23 A-Series 12 Pos. St Recpt E Type RoHS: Compliant | 457 |
|
$6.7100 / $9.3900 | Buy Now |
DISTI #
MA1LAE1200
|
TTI | Circular Metric Connectors M23 A-Series 12 Pos. St Recpt E Type RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 129 In Stock |
|
$7.5500 / $9.2900 | Buy Now |
DISTI #
MA1LAE1200
|
TME | "Male panel connector, 12 pole, screw locking, straight, IP6 Min Qty: 200 | 0 |
|
$4.9700 / $6.0400 | RFQ |
DISTI #
MA1LAE1200
|
Avnet Abacus | Sensor Connector MotionGrade M23 A Series M23 Female 12 Positions (Alt: MA1LAE1200) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 127 |
|
RFQ |
Part Details for MA1LAE1200
MA1LAE1200 CAD Models
MA1LAE1200 Part Data Attributes
|
MA1LAE1200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1LAE1200
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |