Part Details for MA1EAE1600 by Amphenol Corporation
Overview of MA1EAE1600 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for MA1EAE1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1EAE1600
|
Avnet Americas | 16 position 90° rotatable plug, threaded, E type, clockwise insert, male or female - Boxed Product (Development Kits) (Alt: MA1EAE1600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$17.7962 / $25.4178 | Buy Now |
DISTI #
654-MA1EAE1600
|
Mouser Electronics | Circular Metric Connectors Plug E CWfemale 16 pos angle RoHS: Compliant | 0 |
|
$20.7800 | Order Now |
DISTI #
MA1EAE1600
|
TME | "Male cable connector, 16 pole, screw locking, angled, IP67" Min Qty: 100 | 0 |
|
$11.8200 | RFQ |