Part Details for MA1EAE1200 by Amphenol Corporation
Overview of MA1EAE1200 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MA1EAE1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA1EAE1200
|
Avnet Americas | Circular Connector, MotionGrade M23 A Series, Cable Mount Plug, 12 Contacts, Zinc Body - Boxed Product (Development Kits) (Alt: MA1EAE1200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 4 |
|
$15.0695 / $17.0122 | Buy Now |
DISTI #
654-MA1EAE1200
|
Mouser Electronics | Circular Metric Connectors M23 A-Rotatable R/A Plug 12 Pos E Type RoHS: Compliant | 25 |
|
$19.5100 / $34.1900 | Buy Now |
DISTI #
MA1EAE1200
|
TME | "Male cable connector, 12 pole, screw locking, angled, IP67" Min Qty: 100 | 0 |
|
$10.4900 | RFQ |
DISTI #
MA1EAE1200
|
Avnet Abacus | Circular Connector, MotionGrade M23 A Series, Cable Mount Plug, 12 Contacts, Zinc Body (Alt: MA1EAE1200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA1EAE1200
MA1EAE1200 CAD Models
MA1EAE1200 Part Data Attributes
|
MA1EAE1200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1EAE1200
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |