Part Details for MA1812XR-102K-302PR 1000PF 3000V 10% X7R by Frontier Electronics Co Ltd
Results Overview of MA1812XR-102K-302PR 1000PF 3000V 10% X7R by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1812XR-102K-302PR 1000PF 3000V 10% X7R Information
MA1812XR-102K-302PR 1000PF 3000V 10% X7R by Frontier Electronics Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
KRM55WR71H476MH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% |
Price & Stock for MA1812XR-102K-302PR 1000PF 3000V 10% X7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1812-1N0-KX3000-P
|
Maritex | Ceramic capacitor SMD, 1812, 1nF, 3000V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.2820 / $0.4870 | Buy Now |