Part Details for MA1812CG-100J-302PR 10PF 3000V 5% NP0 by POE
Overview of MA1812CG-100J-302PR 10PF 3000V 5% NP0 by POE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1812CG-100J-302PR 10PF 3000V 5% NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1812-10P-JN3000-P
|
Maritex | Ceramic capacitor SMD, 1812, 10pF, 3000V, NP0, 5% Min Qty: 1 Package Multiple: 1 | 501 |
|
$0.0640 / $0.1020 | Buy Now |