There are no models available for this part yet.
Overview of MA17N A61000000000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MA17N A61000000000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA17N-A61000000000
|
TME | Voltmeter, on panel, VDC: 0÷60V, Class: 1.5, Umax: 600V, Length: 61mm Min Qty: 1 | 3 |
|
$40.8500 / $43.9900 | Buy Now |