Part Details for MA17 by Apex Microtechnology Inc
Overview of MA17 by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA17
MA17 CAD Models
MA17 Part Data Attributes
|
MA17
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
MA17
Apex Microtechnology Inc
Analog Circuit, 17 Func, PQFP100, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A +/-15V +/-110 HIGH VOLTAGE POWER SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 20 mm | |
Neg Supply Voltage-Max (Vsup) | -6.25 V | |
Neg Supply Voltage-Min (Vsup) | -5.75 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 17 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 6.25 V | |
Supply Voltage-Min (Vsup) | 5.75 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |