Datasheets
MA15KP220AE3 by:

Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR

Part Details for MA15KP220AE3 by Microchip Technology Inc

Overview of MA15KP220AE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MA15KP220AE3

Part # Distributor Description Stock Price Buy
DISTI # 32AJ6425
Newark Tvs 220V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MA15KP220AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $39.7100
  • 500 $38.1800
$38.1800 / $39.7100 Buy Now
DISTI # 1086-3772-ND
DigiKey TVS DIODE 220VWM 356VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $39.7102
$39.7102 Buy Now
DISTI # MA15KP220AE3
Avnet Americas Diode TVS Single Uni-Dir 220V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP220AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $42.7600
  • 100 $39.7100
  • 500 $38.1800
$38.1800 / $42.7600 Buy Now
DISTI # 494-MA15KP220AE3
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 220V 5% 15000W uni RoHS: Compliant 0
  • 100 $39.7100
$39.7100 Order Now
DISTI # MA15KP220AE3
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $42.7600
  • 100 $39.7100
  • 500 $38.1800
  • 1,000 $36.0400
$36.0400 / $42.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 0
  • 100 $39.6700
$39.6700 Buy Now
Onlinecomponents.com 15,000 Watt Unidirectional TVS - Vwm: 220V - Vc: 356V - Ipp: 42A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant 0
  • 25 $103.8400
  • 50 $54.9700
  • 75 $38.6800
  • 100 $37.9100
$37.9100 / $103.8400 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 0
  • 1 $43.6300
  • 100 $40.1800
  • 500 $38.1700
  • 800 $37.2400
$37.2400 / $43.6300 Buy Now
Master Electronics 15,000 Watt Unidirectional TVS - Vwm: 220V - Vc: 356V - Ipp: 42A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant 0
  • 25 $103.8400
  • 50 $54.9700
  • 75 $38.6800
  • 100 $37.9100
$37.9100 / $103.8400 Buy Now

Part Details for MA15KP220AE3

MA15KP220AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA15KP220AE3 Part Data Attributes

MA15KP220AE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MA15KP220AE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Min 245 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 220 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MA15KP220AE3

This table gives cross-reference parts and alternative options found for MA15KP220AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP220AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MA15KP220AE3 vs MA15KP220A
Part Number Description Manufacturer Compare
MA15KP220A Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MA15KP220AE3 vs MA15KP220A

MA15KP220AE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA15KP220AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA15KP220AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MA15KP220AE3 would you like to use for your alert(s)?
  • Please alert me when MA15KP220AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA15KP220AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA15KP220AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA15KP220AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA15KP220AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA15KP220AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: