Part Details for MA15KP100CA by Microchip Technology Inc
Overview of MA15KP100CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA15KP100CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6386
|
Newark | Tvs 100V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip MA15KP100CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $41.9700 | Buy Now |
DISTI #
1086-3737-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9701 | Buy Now |
DISTI #
MA15KP100CA
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP100CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-MA15KP100CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 100V 5% 15000W bi RoHS: Not Compliant | 0 |
|
$45.1900 | Order Now |
DISTI #
MA15KP100CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.1000 / $45.1900 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 100V - Vc: 162V - Ipp: 93A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.3700 / $46.1100 | Buy Now |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 100V - Vc: 162V - Ipp: 93A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
Part Details for MA15KP100CA
MA15KP100CA CAD Models
MA15KP100CA Part Data Attributes
|
MA15KP100CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP100CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 111 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA15KP100CA
This table gives cross-reference parts and alternative options found for MA15KP100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA15KP100CATR | Microsemi Corporation | Check for Price | 15000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | MA15KP100CA vs MA15KP100CATR |