Part Details for MA15D1SI by Weidmüller Interface GmbH & Co. KG
Overview of MA15D1SI by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA15D1SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9598
|
Newark | Mains Surge Protector-999Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:-, Spd Type:-, Peak Surge Current:18Ka, Continuing Operating Voltage Max:-, Suppressor Mounting:Din Rail, Product Range:Ma15 Series Rohs Compliant: Yes |Weidmuller MA15D1SI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$245.6700 / $275.7600 | Buy Now |
DISTI #
281-MA15D1SI-ND
|
DigiKey | SURGE PROTECTION FILTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21 In Stock |
|
$253.1910 / $303.8300 | Buy Now |
DISTI #
MA15D1SI
|
Avnet Americas | Mains Surge Protector with LED and Filter 120V 15A Surge Current - Bulk (Alt: MA15D1SI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26R9598
|
Avnet Americas | Mains Surge Protector with LED and Filter 120V 15A Surge Current - Bulk (Alt: 26R9598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 84 Partner Stock |
|
$241.2000 / $270.7400 | Buy Now |
DISTI #
470-MA15D1SI
|
Mouser Electronics | Industrial Surge Protectors 120V 15A FILTER,LED RoHS: Compliant | 65 |
|
$243.3200 / $296.9200 | Buy Now |
|
Onlinecomponents.com | Surge Protector - MA15 Series - Mains Surge Protector - 120 VAC. | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MA15D1SI
|
Avnet Americas | Mains Surge Protector with LED and Filter 120V 15A Surge Current - Bulk (Alt: MA15D1SI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26R9598
|
Avnet Americas | Mains Surge Protector with LED and Filter 120V 15A Surge Current - Bulk (Alt: 26R9598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 84 Partner Stock |
|
$241.2000 / $270.7400 | Buy Now |