Part Details for MA152KTX by Panasonic Electronic Components
Results Overview of MA152KTX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA152KTX Information
MA152KTX by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA152KTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MA152KTX
MA152KTX CAD Models
MA152KTX Part Data Attributes
|
MA152KTX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA152KTX
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, Silicon
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA152KTX
This table gives cross-reference parts and alternative options found for MA152KTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA152KTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2840 | Mitsubishi Electric | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | MA152KTX vs MC2840 |
MA141KH | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, | MA152KTX vs MA141KH |
2SS250 | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, ULTRA SUPERMINI PACKAGE-3, Signal Diode | MA152KTX vs 2SS250 |
MA4L111 | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, ML4-N1, 4 PIN | MA152KTX vs MA4L111 |
MC2841-13-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | MA152KTX vs MC2841-13-1 |
D40FF10R | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, DIE-2 | MA152KTX vs D40FF10R |
MA151KTMG | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, | MA152KTX vs MA151KTMG |
BL99-TP-HF | Micro Commercial Components | Check for Price | SIGNAL DIODE, | MA152KTX vs BL99-TP-HF |
DSB010-TA | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon | MA152KTX vs DSB010-TA |
MA142KTX | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon | MA152KTX vs MA142KTX |