Part Details for MA12N A90000000000 by LUMEL SA
Results Overview of MA12N A90000000000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA12N A90000000000 Information
MA12N A90000000000 by LUMEL SA is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MA12N A90000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA12N-A90000000000
|
TME | Ammeter, on panel, I DC: 4÷20mA, Class: 1.5, Length: 160mm, 600V Min Qty: 1 | 0 |
|
$47.1200 / $50.7500 | RFQ |