Part Details for MA12070PXUMA1 by Infineon Technologies AG
Overview of MA12070PXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA12070PXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5188
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Output Power:30W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:4V To 26V, Amplifier Case Style:Qfn-Ep, No. Of Pins:64Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Infineon MA12070PXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MA12070PXUMA1
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo/4-CH Mono 80W/160W/25W Class-D 64-Pin VQFN T/R - Tape and Reel (Alt: MA12070PXUMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 |
|
RFQ | |
DISTI #
E02:0323_13167397
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2253 | Europe - 2000 |
|
$2.6467 | Buy Now |
DISTI #
73928609
|
RS | Amplifier, filterless, high-efficiency, 4 to 26V, audio amp, I2 digital input | Infineon MA12070PXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$4.3400 / $5.7800 | Buy Now |
DISTI #
67227537
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2301 | Americas - 2000 |
|
$2.6524 | Buy Now |
DISTI #
69837944
|
Verical | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 500 |
|
$3.2250 / $6.7750 | Buy Now |
DISTI #
C1S322001063014
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$2.5800 / $4.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D STEREO 30W 64QFN | 824 |
|
$3.6819 | Buy Now |
Part Details for MA12070PXUMA1
MA12070PXUMA1 CAD Models
MA12070PXUMA1 Part Data Attributes
|
MA12070PXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MA12070PXUMA1
Infineon Technologies AG
Audio Amplifier, 80W, 1 Channel(s), 1 Func, PQCC64, VQFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 80 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |