Part Details for MA1206DIN by TDK-Lambda Corporation
Overview of MA1206DIN by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA1206DIN
MA1206DIN CAD Models
MA1206DIN Part Data Attributes:
|
MA1206DIN
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1206DIN
TDK-Lambda Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; CUL; EN; SEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40 mm | |
Leakage Current-Max | 1 mA | |
Length | 90.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 50 mm |