Part Details for MA12 by TOKIN Corporation
Overview of MA12 by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA12
MA12 CAD Models
MA12 Part Data Attributes
|
MA12
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
MA12
TOKIN Corporation
Current Sense Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DETECTS BOTH DC & AC CURRENTS | |
ET Product-Min | 200 V-us | |
Height | 17 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 15 mm |