Part Details for MA12-100MV-DC-110V-CU by Altech Corporation
Overview of MA12-100MV-DC-110V-CU by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA12-100MV-DC-110V-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2070-ND
|
DigiKey | AMPERE METER 18DIN LED AMPERE 1P Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$67.3724 / $83.6000 | Buy Now |
DISTI #
845-A12100MVDC110VCU
|
Mouser Electronics | Digital Panel Meters Ampere Meter, 1/8DIN, LED | 0 |
|
$67.1500 / $83.5800 | Order Now |
DISTI #
70313765
|
RS | Current Meter, Red 4-Digit LED, 1/8 DIN, 0-4960 A, 110 VAC +/-20%, 100mV Shunt | Altech Corp MA12-100MV-DC-110V-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8800 / $83.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1100 / $85.7100 | Buy Now |
DISTI #
10046343
|
TestEquity LLC | Altech MA12-100mV-DC-110V-CU Ampere Meter, 1/8DIN, LED Ampere, 1 Phase, Shunt 100mV | 0 |
|
$93.6400 | Buy Now |
Part Details for MA12-100MV-DC-110V-CU
MA12-100MV-DC-110V-CU CAD Models
MA12-100MV-DC-110V-CU Part Data Attributes:
|
MA12-100MV-DC-110V-CU
Altech Corporation
Buy Now
|
Compare Parts:
MA12-100MV-DC-110V-CU
Altech Corporation
|
Samacsys Manufacturer | Altech |